Onsemi ESD8024MNTAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| Number of Elements | 24 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 2.5 |
| Breakdown Voltage-Min | 5.5 |
| Clamping Voltage-Max | 8 |
| Breakdown Voltage-Nom | 7 |
| Breakdown Voltage-Max | 9 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD8024MNTAG to view detailed technical specifications.
No datasheet is available for this part.