
Automotive-grade unidirectional transient voltage suppressor diode featuring 4 silicon diode elements within a 10-terminal UDFN package. Operating temperature range spans -55°C to 125°C, with a repetitive peak reverse voltage of 3.3V. Minimum breakdown voltage is 4V, nominal breakdown voltage is 5V, and maximum clamping voltage is 11.4V.
Onsemi ESD8104MUTAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 10 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4 |
| Clamping Voltage-Max | 11.4 |
| Breakdown Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD8104MUTAG to view detailed technical specifications.
No datasheet is available for this part.