
Bidirectional 5V TVS Diode for transient voltage suppression. Features a 5.8V minimum breakdown voltage and 7.8V maximum breakdown voltage, with a 12.5V clamping voltage. Offers 15pF capacitance and 1µA leakage current. Housed in a compact SOD-923-2 SMD/SMT package, this diode operates from -55°C to 150°C and handles 300mW peak pulse power.
Onsemi ESD9B5.0ST5G technical specifications.
| Capacitance | 15pF |
| Package/Case | SOD-923-2 |
| Clamping Voltage | 12.5V |
| Clamping Voltage-Max | 12.5V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.8mm |
| Max Breakdown Voltage | 7.8V |
| Min Breakdown Voltage | 5.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 300mW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5.8V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 0.65mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD9B5.0ST5G to view detailed technical specifications.
No datasheet is available for this part.
