
Unidirectional TVS diode offering 1.3pF capacitance and 5V working voltage. Features a 5.8V minimum breakdown voltage and 9.8V clamping voltage. Designed for ESD protection with a 1uA leakage current and 5A maximum surge current. Housed in a compact SOD-923 package with SMD/SMT termination, suitable for automotive applications.
Onsemi ESD9P5.0ST5G technical specifications.
| Capacitance | 1.3pF |
| Package/Case | SOD-923-2 |
| Clamping Voltage | 9.8V |
| Clamping Voltage-Max | 9.8V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.8mm |
| Max Breakdown Voltage | 5.8V |
| Min Breakdown Voltage | 5.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5A |
| Number of Channels | 1 |
| Number of Lines | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 150mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 0.65mm |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi ESD9P5.0ST5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
