
Unidirectional TVS Diode for ESD protection, featuring a 3.3V working voltage and 80pF capacitance. This component offers a 5V reverse breakdown voltage and a 10.4V clamping voltage, with a low leakage current of 2.5uA. Designed for surface-mount applications in a compact SOD-923-2 package, it handles a peak pulse current of 9.8A and peak pulse power of 102W. Operating across a wide temperature range of -55°C to 150°C, it is RoHS and Halogen Free compliant.
Onsemi ESD9X3.3ST5G technical specifications.
| Capacitance | 80pF |
| Package/Case | SOD-923-2 |
| Clamping Voltage | 10.4V |
| Clamping Voltage-Max | 10.4V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.43mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 0.8mm |
| Max Breakdown Voltage | 5V |
| Min Breakdown Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 9.8A |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Lines | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.8A |
| Peak Pulse Power | 102W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 0.65mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD9X3.3ST5G to view detailed technical specifications.
No datasheet is available for this part.
