
Unidirectional Transient Voltage Suppressor (TVS) diode in SOD-923-2 package, offering 7V reverse standoff voltage and 25V clamping voltage. Features 65pF capacitance, 4A peak pulse current, and 100W max power dissipation. Operates from -55°C to 150°C with low 100nA leakage current. This halogen-free, lead-free component provides robust ESD protection.
Onsemi ESD9X7.0ST5G technical specifications.
| Capacitance | 65pF |
| Package/Case | SOD-923-2 |
| Clamping Voltage | 25V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.43mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.8mm |
| Min Breakdown Voltage | 7.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 4A |
| Number of Channels | 1 |
| Number of Lines | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 150mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.65mm |
| Working Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD9X7.0ST5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
