Onsemi ESDL2031MX4T5G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 4 |
| Breakdown Voltage-Min | 5.1 |
| Non-rep Peak Rev Power Dis-Max | 72 |
| Clamping Voltage-Max | 7.4 |
| Breakdown Voltage-Nom | 6.8 |
| Breakdown Voltage-Max | 8.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESDL2031MX4T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.