
Onsemi EZ1016FDZ technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Series | EZ1016FDZ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi EZ1016FDZ to view detailed technical specifications.
No datasheet is available for this part.