Onsemi F59314548D technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 19 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-X19 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi F59314548D to view detailed technical specifications.
No datasheet is available for this part.