
The FAH4820MPX is a single I2C motor driver from Onsemi with a maximum collector current of 500mA and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and is surface mount packaged. The device is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Onsemi FAH4820MPX technical specifications.
| Height | 0.75mm |
| Interface | I2C |
| Length | 3mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 200mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Weight | 0.025g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAH4820MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
