Onsemi FAH4830MPX technical specifications.
| Height | 0.75mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 0.004339oz |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAH4830MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
