Onsemi FAM65CR51DZ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi FAM65CR51DZ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.