Onsemi FAM65HR51DS2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAM65HR51DS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.