
Primary-side-regulation PWM controller for flyback topology, featuring a 42kHz operating frequency and a maximum duty cycle of 75%. This surface-mount SOIC package component operates from a 4.5V to 30V supply voltage, delivering a 30V output voltage with 90uA output current. It offers a maximum power dissipation of 660mW and a maximum supply current of 5mA, with a fall time of 80ns. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Onsemi FAN100MY technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Fall Time | 80ns |
| Frequency | 42kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 90uA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAN100 |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN100MY to view detailed technical specifications.
No datasheet is available for this part.