
Primary-side-regulation PWM controller for flyback topology, operating with a maximum frequency of 42kHz and a 75% duty cycle. This surface mountable SOIC package component features a minimum operating voltage of 4.5V and a maximum of 30V, with a maximum power dissipation of 660mW. It offers a fall time of 80ns and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel, this RoHS compliant component is designed for efficient power management.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Fall Time | 80ns |
| Frequency | 42kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 75% |
| Max Frequency | 42kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAN102 |
| Topology | Flyback |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN102MY
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.