The FAN1117AS25X is a linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 1A. It is packaged in a TO-261-4 case and is designed for surface mount applications. The device operates over a temperature range of 0°C to 125°C and is compliant with lead-free requirements. The FAN1117AS25X has a power supply rejection ratio of 72dB and is suitable for use in a variety of applications where a stable 2.5V output is required.
Onsemi FAN1117AS25X technical specifications.
| Package/Case | TO-261-4 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1117AS25X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
