The FAN1117AS285X is a linear voltage regulator from Onsemi, featuring a fixed output voltage of 2.85V and a maximum output current of 1A. It operates over a temperature range of 0°C to 125°C and is packaged in the TO-261-4 surface mount package. The regulator has a maximum power dissipation of 18W and a quiescent current of 13mA. It is lead free and RoHS compliant.
Onsemi FAN1117AS285X technical specifications.
| Package/Case | TO-261-4 |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1117AS285X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
