
Adjustable positive linear voltage regulator, 3A output current, with an output voltage range of 1.25V to 5.7V. Features a maximum input voltage of 7V and a low quiescent current of 6mA. Operates across a wide temperature range from -65°C to 150°C, with a maximum power dissipation of 18W. Packaged in a TO-263-5 surface mount case, this RoHS compliant component is supplied on tape and reel.
Onsemi FAN1582MX technical specifications.
| Package/Case | TO-263-5 |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.7V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.7V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1582MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
