
Adjustable positive linear voltage regulator (LDO) IC with a maximum output current of 5 A. Features a typical dropout voltage of 1.15 V at its specified current and a quiescent current of 4 mA. Includes current limit and thermal shutdown protection. Surface-mount device housed in a TO-263 package with gull-wing leads, operating from 0 °C to 125 °C.
Onsemi FAN1585AM_35 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | TO-263 |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-263AB |
| Type | LDO |
| Output Type | Adjustable |
| Polarity | Positive |
| Maximum Output Current | 5A |
| Typical Dropout Voltage @ Current | 1.15V |
| Typical Quiescent Current | 4mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi FAN1585AM_35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.