
Positive fixed output LDO regulator, 1.2V output voltage, 2.7A maximum output current. Features 1.15V typical dropout voltage at 2700mA, 7V maximum input voltage, and 0.2% line regulation. Housed in a 3-pin TO-220 through-hole package with thermal shutdown and short-circuit protection. Operates from 0°C to 125°C with 13mA maximum quiescent current.
Onsemi FAN1589T_35 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.4(Max) |
| Pin Pitch (mm) | 2.74(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 2.7A |
| Maximum Input Voltage | 7V |
| Typical Dropout Voltage @ Current | 1.15@2700mAV |
| Maximum Dropout Voltage @ Current | 1.3@2700mAV |
| Line Regulation | 0.2% |
| Load Regulation | 1.5% |
| Maximum Quiescent Current | 13mA |
| Maximum Power Dissipation | 18000mW |
| Junction to Case | 3°C/W(Typ) |
| Typical Quiescent Current | 4mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi FAN1589T_35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.