
High efficiency DC/DC controller and regulator featuring 15A maximum output current and 96% efficiency. This surface mountable, QFN package device operates from a 7V to 18V input voltage range, delivering an adjustable output voltage from 600mV to 5.5V. With a single positive output configuration and synchronous rectification, it offers a 15V operating supply voltage. Packaged in a 3000-piece tape and reel, this RoHS compliant component is designed for demanding power management applications.
Onsemi FAN23SV15MMPX technical specifications.
| Package/Case | QFN |
| Efficiency | 96% |
| Height | 1.025mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Synchronous Rectifier | Yes |
| Weight | 200g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN23SV15MMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.