Onsemi FAN2560UC15X technical specifications.
| Package/Case | BGA |
| Input Bias Current | 55uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Supply Current | 70uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 11uA |
| RoHS Compliant | Yes |
| Weight | 0.042g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2560UC15X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
