LDO Regulator, 500 mA, Low Iq, High PSRR, Low Noise, 3000-REEL
Onsemi FAN25800AUCF27X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.07 |
| Output Voltage1-Nom | 2.7 |
| Input Voltage Absolute-Max | 6 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN25800AUCF27X to view detailed technical specifications.
No datasheet is available for this part.