Onsemi FAN2591MP30RLX_Q technical specifications.
| Package/Case | MLP EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Polarity | Positive |
| Maximum Output Current | 0.35A |
| Maximum Input Voltage | 6.5V |
| Typical Dropout Voltage @ Current | 0.3@350mAV |
| Maximum Dropout Voltage @ Current | 0.35@350mAV |
| Line Regulation | 0.4%/V |
| Load Regulation | 0.3% |
| Typical Quiescent Current | 0.07mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN2591MP30RLX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.