
Surface mount DC/DC controller and regulator for low standby power battery-charger applications. Features a flyback topology with a maximum duty cycle of 67% and operating frequency up to 88kHz. Operates from a 4.5V to 30V supply, drawing a maximum of 4mA. Includes over-voltage and over-temperature fault protection. Packaged in SOIC for tape and reel distribution.
Sign in to ask questions about the Onsemi FAN302HLMY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN302HLMY technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 67% |
| Fall Time | 50ns |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 85kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 0.67% |
| Max Frequency | 88kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Output Current | 1.5mA |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | mWSaver™ |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN302HLMY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
