
Dual-coil relay driver IC featuring 60V maximum output voltage and 5mA maximum output current per channel. This surface mount device offers over-temperature fault protection and operates from an 8V to 60V supply voltage. With a 2-channel output configuration, it provides simple On/Off interface control. Packaged in SOIC for tape and reel distribution, this RoHS compliant component is designed for efficient power management.
Onsemi FAN3241TMX technical specifications.
| Package/Case | SOIC |
| Current | 5mA |
| Fault Protection | Over Temperature |
| Height | 1.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 60V |
| Max Supply Current | 600uA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Output Current | 5mA |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Voltage | 60V |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3241TMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
