
Over Voltage Detection Device, 8-Pin WDFN EP, Surface Mount. Operates with a supply voltage range of 2.7V to 20V, featuring a maximum input voltage of 20V. Offers a 1.5A output current with a maximum on-state resistance of 67mΩ. This lead-free, RoHS compliant component has a compact 3mm x 3mm x 0.75mm footprint and an operating temperature range of -40°C to 85°C.
Onsemi FAN3989MLP8X technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 67MR |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.049g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3989MLP8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
