Onsemi FAN4050CIS325X technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | FAN4050 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4050CIS325X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.