Onsemi FAN4272AM8X technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Series | FAN4272 |
| Slew Rate | 6V/µs |
| Voltage Gain | 72dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN4272AM8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
