Onsemi FAN4603MM10X technical specifications.
| Efficiency | 91% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Voltage | 1V |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FAN4603 |
| Voltage - Output 1 | 1V |
| Weight | 0.744g |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN4603MM10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.