The FAN4822IN is a DC/DC controller in a DIP package, suitable for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle supply voltages between 12.8V and 14.2V, with an operating voltage of 13.5V. It is available in quantities of 25, packaged in rail/Tube packaging.
Onsemi FAN4822IN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.2V |
| Min Supply Voltage | 12.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 13.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN4822 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4822IN to view detailed technical specifications.
No datasheet is available for this part.