
3MHz synchronous boost converter with 92% efficiency, capable of delivering up to 200mA at a fixed 3.3V output. Operating from a 2.3V to 4.5V input range, this surface mount IC features a compact 0.88mm x 1.23mm x 0.378mm WL-CSP package. Designed for power management applications, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi FAN4860UC33X technical specifications.
| Efficiency | 92% |
| Height | 0.378mm |
| Length | 0.88mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.2V |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBoost™ |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.045g |
| Width | 1.23mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4860UC33X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
