The FAN48610BUC45X is an industrial DC/DC controller from Onsemi. It features a single function and operates over a temperature range of -40C to 85C. The device is designed to work with input voltages between 2.5V and 4.5V. It is packaged in a VFBGA with a width and length of 1.215mm. The terminal position is at the bottom of the package.
Onsemi FAN48610BUC45X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.215 |
| Length | 1.215 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN48610BUC45X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.