The FAN49100AUC360X is an industrial DC/DC controller from Onsemi with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and a bottom terminal position. The device is packaged in a 20-pin WLCSP and has a width of 1.615mm and a length of 2.015mm. It is designed for industrial applications and has a single function.
Onsemi FAN49100AUC360X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.615 |
| Length | 2.015 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN49100AUC360X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.