
Single ultra-low cost operational amplifier featuring rail-to-rail input and output. CMOS process technology delivers a typical gain bandwidth product of 3.7 MHz. Operates from a single supply voltage range of 2.3V to 5.25V, with a maximum supply voltage of 5.5V. Housed in a compact 5-pin SC-70 (SOT-323) surface-mount package with gull-wing leads. Minimum PSRR is 50 dB, and maximum input offset voltage is 8mV at 5V. Suitable for operation between -40°C and 85°C.
Onsemi FAN4931IP5X technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-203AA |
| Manufacturer Type | Ultra Low Cost Amplifier |
| Type | Ultra Low Cost Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 50dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 3.7MHz |
| Maximum Input Offset Voltage | 8@5VmV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.25V |
| Maximum Supply Voltage Range | <5.5V |
| Max Operating Supply Voltage | 5.25V |
| Minimum Single Supply Voltage | 2.3V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN4931IP5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.