Onsemi FAN5093MTCX_Q technical specifications.
| Package/Case | TSSOP |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.9(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 1.1 to 1.85V |
| Typical Output Current | 50A |
| Maximum Switching Frequency | 1000kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Operating Supply Voltage | 10.8 to 13.2V |
| Maximum Power Dissipation | 650mW |
| Maximum Supply Current | 20(Typ)mA |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN5093MTCX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.