Onsemi FAN5182QSCX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5182QSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
