Onsemi FAN5230QSCX technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Output Current | 50mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN5230 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5230QSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
