
Onsemi FAN5235MTCX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN5235 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5235MTCX to view detailed technical specifications.
No datasheet is available for this part.