Onsemi FAN5236MTC technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5236MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
