
The FAN5307MP18X is a DC/DC controller regulator from Onsemi with a fixed output voltage of 1.8V and a maximum output current of 300mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount MLP-6 package. The device is lead-free and RoHS compliant, but not RoHS compliant due to the lead-free exemption. It features a synchronous rectifier and is suitable for use in power management applications.
Onsemi FAN5307MP18X technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN5307MP18X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
