
Surface mountable DC/DC switching regulator with a 2.5V to 5.5V input voltage range and up to 300mA output current. Features 95% efficiency and an adjustable output voltage from 700mV to 5.5V. This integrated circuit is housed in a compact SOT-23-5 package, measuring 3mm x 1.7mm x 1.3mm. Operates across a temperature range of -40°C to 85°C and includes a synchronous rectifier.
Onsemi FAN5307SX technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN5307SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
