
The FAN5341UMPX is a surface-mount LED driver IC with a non-lead-frame package type. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is available in a 6-pin UMLP EP package with a pin pitch of 0.65mm. It is suitable for use in LED driver applications.
Onsemi FAN5341UMPX technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | UMLP EP |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.5(Max) |
| Seated Plane Height (mm) | 0.55(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 5 |
| Output Voltage | 6.2 to 17.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN5341UMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.