Onsemi FAN5660IMX technical specifications.
| Package/Case | SOIC |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 100mA |
| Output Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FAN5660 |
| Topology | Boost |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN5660IMX to view detailed technical specifications.
No datasheet is available for this part.
