
6-LED driver IC featuring a PWM dimming interface. Delivers 30mA output current per channel, with a high level output current of 180mA. Operates with input voltages from 2.7V to 5V and a maximum supply voltage of 5.5V. Utilizes a charge pump topology and supports a 1.2MHz switching frequency. Surface mount package, RoHS compliant, with a 3000-piece tape and reel quantity.
Onsemi FAN5701UMP30X technical specifications.
| Current Rating | 30mA |
| Dimming | PWM |
| Frequency | 1.2MHz |
| High Level Output Current | 180mA |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Output Current | 180mA |
| Output Current per Channel | 30mA |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Weight | 0.177g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5701UMP30X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.