
6-channel LED driver IC with I²C and PWM dimming capabilities. Features a 1.2MHz switching frequency and a charge pump topology. Operates from a 2.7V to 5.5V input voltage range, delivering up to 30mA per channel with a high-level output current of 180mA. Designed for surface mount applications, this RoHS compliant component is supplied in a 3000-piece tape and reel package.
Onsemi FAN5702UMP08X technical specifications.
| Current Rating | 8mA |
| Dimming | I²C, PWM |
| Frequency | 1.2MHz |
| High Level Output Current | 180mA |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Output Current | 180mA |
| Output Current per Channel | 30mA |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Weight | 0.177g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5702UMP08X to view detailed technical specifications.
No datasheet is available for this part.
