
Onsemi FAN6300SY_SB82266 technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Fault Protection | Over Voltage, Short Circuit |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 30V |
| Output Voltage | 7.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6300SY_SB82266 to view detailed technical specifications.
No datasheet is available for this part.
