Onsemi FAN65004C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 35 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N35 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 4.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN65004C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.