Onsemi FAN6550MX technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 1.18V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN6550 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6550MX to view detailed technical specifications.
No datasheet is available for this part.