Onsemi FAN6555MX_Q technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 0.7(Min)V |
| Typical Output Current | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 2 to 4V |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN6555MX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.